STMicroelectronics SCTW35 N-Channel MOSFET, 45 A, 650 V Enhancement, 3-Pin Hip-247
- RS Stock No.:
- 201-0859
- Mfr. Part No.:
- SCTW35N65G2V
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€390.06
(exc. VAT)
€479.76
(inc. VAT)
Temporarily out of stock
- 840 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €13.002 | €390.06 |
*price indicative
- RS Stock No.:
- 201-0859
- Mfr. Part No.:
- SCTW35N65G2V
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCTW35 | |
| Package Type | Hip-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 240W | |
| Maximum Operating Temperature | 200°C | |
| Length | 14.8mm | |
| Width | 5.15mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCTW35 | ||
Package Type Hip-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 240W | ||
Maximum Operating Temperature 200°C | ||
Length 14.8mm | ||
Width 5.15mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics 650V silicon carbide power MOSFET has a current rating of 45A and drain to source resistance 45m Ohm. It has low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCTW35 N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247 SCTW35N65G2V
- STMicroelectronics SCTWA35N65G2V-4 N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247 SCTWA35N65G2V-4
- STMicroelectronics SCTWA35N65G2V N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247 SCTWA35N65G2V
- STMicroelectronics SCTWA35N65G2V N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 650 V Depletion, 3-Pin Hip-247 SCTW35N65G2VAG
- STMicroelectronics SCTW90 N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247 SCTW90N65G2V
- STMicroelectronics SiC MOSFET N-Channel 650 V Enhancement, 3-Pin Hip-247 SCT018W65G3AG
- STMicroelectronics SCT N-Channel Power MOSFET 650 V Enhancement, 3-Pin HIP-247-3 SCT018W65G3AG
