Infineon HEXFET N-Channel MOSFET, 36 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 912-8598
- Mfr. Part No.:
- AUIRF540Z
- Manufacturer:
- Infineon
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€169.20
(exc. VAT)
€208.10
(inc. VAT)
- 350 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €3.384 | €169.20 | - |
| 100 - 200 | €2.741 | €137.05 | 19% |
| 250 - 450 | €2.619 | €130.95 | 22% |
| 500 - 950 | €2.551 | €127.55 | 24% |
| 1000 + | €2.491 | €124.55 | 26% |
*price indicative
- RS Stock No.:
- 912-8598
- Mfr. Part No.:
- AUIRF540Z
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 26.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 92W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Height | 16.51mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 26.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 92W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Height 16.51mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MX
Automotive N-Channel Power MOSFET, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 AUIRF540Z
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL540NPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF540ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRL540NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
