Infineon Single LogicFET 1 N-Channel MOSFET, 104 A, 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- RS Stock No.:
- 913-3869
- Mfr. Part No.:
- IRL2505PBF
- Manufacturer:
- Infineon
- RS Stock No.:
- 913-3869
- Mfr. Part No.:
- IRL2505PBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | LogicFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 104 A | |
| Maximum Drain Source Voltage (Vds) | 55 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.3 V | |
| Height | 8.77 mm | |
| Length | 10.54 mm | |
| Maximum Drain Source Resistance (Rds) | 8 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -16 V, +16 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 200 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 130 nC | |
| Width | 4.69 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series LogicFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 104 A | ||
Maximum Drain Source Voltage (Vds) 55 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.3 V | ||
Height 8.77 mm | ||
Length 10.54 mm | ||
Maximum Drain Source Resistance (Rds) 8 mΩ | ||
Maximum Gate Source Voltage (Vgs) -16 V, +16 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 200 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 130 nC | ||
Width 4.69 mm | ||
- COO (Country of Origin):
- CN
Infineon LogicFET Series MOSFET, 104A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRL2505PBF
Features & Benefits
Applications
What is the gate threshold voltage for use?
How does temperature affect performance?
Can it handle pulsed current operations?
What level of voltage can be managed across the drain-source?
Is specific handling required during installation?
Related links
- Infineon LogicFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4115PBF
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-220AB IRFB4115GPBF
- Microchip MSC25SMA330B4 N-Channel MOSFET 3.3 kV Enhancement TO-247 MSC025SMA330B4
- Taiwan Semiconductor TSM025 N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56 TSM045NB06CR
- Infineon BSZ N-Channel MOSFET 60 V N, 8-Pin TSDSON BSZ037N06LS5ATMA1
- Vishay SISA10BDN N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA10BDN-T1-GE3
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
