Infineon HEXFET N-Channel MOSFET, 127 A, 100 V Enhancement, 3-Pin TO-263 IRFS4310ZTRLPBF

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 pack of 4 units)*

€15.96

(exc. VAT)

€19.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 16€3.99€15.96-
20 - 36€3.785€15.145%
40 - 96€3.633€14.538%
100 - 196€3.388€13.5515%
200 +€3.195€12.7819%

*price indicative

Packaging Options:
RS Stock No.:
915-5045
Mfr. Part No.:
IRFS4310ZTRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

127A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

250W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

120nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Height

4.83mm

Width

11.3mm

Standards/Approvals

No

Length

10.67mm

Automotive Standard

AEC-Q101

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy