Microchip Single DN2625 1 N-Channel Power MOSFET, 1.1 A, 250 V Depletion, 8-Pin DFN DN2625DK6-G
- RS Stock No.:
- 916-3725
- Mfr. Part No.:
- DN2625DK6-G
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
- 410 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.844 | €14.22 |
*price indicative
- RS Stock No.:
- 916-3725
- Mfr. Part No.:
- DN2625DK6-G
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.1A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | DFN | |
| Series | DN2625 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 7.04nC | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | +150°C | |
| Height | 850μm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.1A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type DFN | ||
Series DN2625 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 7.04nC | ||
Transistor Configuration Single | ||
Maximum Operating Temperature +150°C | ||
Height 850μm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
DN2625 N-Channel MOSFET Transistors
Features
MOSFET Transistors, Microchip
Related links
- Microchip DN2625 N-Channel MOSFET 250 V Depletion, 3-Pin TO-252 DN2625K4-G
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK125N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
- Microchip Single N-Channel MOSFET 350 V Depletion, 4-Pin DN3535N8-G
