DiodesZetex DMT N-Channel MOSFET, 46.3 A, 100 V Enhancement, 4-Pin TO-252 DMTH10H025SK3-13
- RS Stock No.:
- 182-7372
- Mfr. Part No.:
- DMTH10H025SK3-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€5.02
(exc. VAT)
€6.17
(inc. VAT)
In Stock
- 2,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.502 | €5.02 |
*price indicative
- RS Stock No.:
- 182-7372
- Mfr. Part No.:
- DMTH10H025SK3-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 46.3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | DMT | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 21.4nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.7W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 2.26mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 46.3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series DMT | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 21.4nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.7W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 2.26mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This new generation MOSFET features low on-resistance and fast switching, making it ideal for high efficiency power management applications.
100% Unclamped Inductive Switching – Ensures More Reliable
and Robust End Application
Low RDS(ON) – Minimizes Power Losses
Low QG – Minimizes Switching Losses
Lead-free finish
Halogen and Antimony Free. Green Device.
Applications
Power Management Functions
DC-DC Converters
Backlighting
Related links
- DiodesZetex DMT N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252 DMTH10H025SK3-13
- DiodesZetex DMT N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252 DMT10H010LK3-13
- DiodesZetex DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH43M8LPS-13
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 3-Pin TO-251 DMT69M5LH3
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMT6030LFCL-7
- DiodesZetex DMT N-Channel MOSFET 50 V Enhancement, 6-Pin UDFN DMT5015LFDF-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7
