RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal, 6mm Shaft
- RS Stock No.:
- 358-993
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€147.54
(exc. VAT)
€181.47
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.54 |
*price indicative
- RS Stock No.:
- 358-993
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Output Signal Type | Voltage Divider | |
| Stroke | 150mm | |
| Supply Voltage | 28V dc | |
| Shaft Diameter | 6mm | |
| Resolution | Infinite | |
| IP Rating | IP65 | |
| Overall Height | 54mm | |
| Overall Width | 56mm | |
| Overall Depth | 273mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Bracket Mount | |
| Maximum Operating Temperature | 80°C | |
| Connection Type | Hydraulic 4-Pin Connector | |
| Current Rating | 1μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Output Signal Type Voltage Divider | ||
Stroke 150mm | ||
Supply Voltage 28V dc | ||
Shaft Diameter 6mm | ||
Resolution Infinite | ||
IP Rating IP65 | ||
Overall Height 54mm | ||
Overall Width 56mm | ||
Overall Depth 273mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Bracket Mount | ||
Maximum Operating Temperature 80°C | ||
Connection Type Hydraulic 4-Pin Connector | ||
Current Rating 1μA | ||
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 150 mm Stroke
The RS PRO Linear Potentiometer is a compact and robust sensor designed for accurate linear position measurement. Utilising potentiometric technology, it offers absolute linear position feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
Measuring Range 30 - 1000 mm: Versatile measurement capabilities for various applications
Long Mechanical Life 100 Million Movements: Ensures durability and reliability over extended use
Excellent Repeatability <0.01 mm: Provides precise and consistent measurements
Infinite Resolution: Allows for smooth and continuous position feedback
5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers flexibility in resistance options
Long Mechanical Life 100 Million Movements: Ensures durability and reliability over extended use
Excellent Repeatability <0.01 mm: Provides precise and consistent measurements
Infinite Resolution: Allows for smooth and continuous position feedback
5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers flexibility in resistance options
Applications
Industrial automation
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Additional Information
IP Rating: IP65, ensuring protection against dust and water ingress
Connection Type: Hydraulic 4-Pin Connector for secure and reliable connections
Supply Voltage: 28 V dc, suitable for various power systems
Connection Type: Hydraulic 4-Pin Connector for secure and reliable connections
Supply Voltage: 28 V dc, suitable for various power systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Linear Potentiometer Position Sensor 6mm Shaft
- RS PRO Linear Potentiometer Position Sensor 5mm Shaft
- RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
