Variohm Group S115 Series Incremental Position Sensor, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 553-586
- Mfr. Part No.:
- S115.175HKNU
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€1,567.20
(exc. VAT)
€1,927.66
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,567.20 |
*price indicative
- RS Stock No.:
- 553-586
- Mfr. Part No.:
- S115.175HKNU
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | S115 | |
| Output Signal Type | Analogue | |
| Stroke | 175mm | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series S115 | ||
Output Signal Type Analogue | ||
Stroke 175mm | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Submersible Linear Position Sensor is a heavy-duty version of the S114 sensor recommended for applications where vibration is an issue or there is a need for longer travel sensors which are to be mounted horizontally between rod eyes. It remains an affordable position sensor designed for applications where the sensor would be completely submerged during normal operation. The unit is highly compact and space-efficient, being responsive along almost its entire length.
Non contacting inductive technology to eliminate wear
High durability and reliability
High accuracy and stability
Sealing to IP68 10 bar or IP69K
High durability and reliability
High accuracy and stability
Sealing to IP68 10 bar or IP69K
Related links
- Variohm Group S125 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E103 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P117 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P100 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group X111 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E111 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group X112 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group S508 Series Incremental Encoder Solid Type, 6mm Shaft