Variohm Group P603 Series Incremental Position Sensor, Analogue Signal, 6.8mm Shaft
- RS Stock No.:
- 553-592
- Mfr. Part No.:
- P603.100HYJ
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€780.00
(exc. VAT)
€959.40
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €780.00 |
*price indicative
- RS Stock No.:
- 553-592
- Mfr. Part No.:
- P603.100HYJ
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | P603 | |
| Output Signal Type | Analogue | |
| Stroke | 100mm | |
| Shaft Diameter | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series P603 | ||
Output Signal Type Analogue | ||
Stroke 100mm | ||
Shaft Diameter 6.8mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Large Angle Tilt Sensor is an affordable tilt sensor designed for industrial and scientific feedback applications. It is supplied with full EMC protection built in. The sensor provides a linear output proportional with the rotation of the sensor. It is particularly suitable for OEMs seeking good sensor performance for arduous applications such as industrial machinery where cost is important.
Non contacting inductive technology to eliminate wear
High durability and reliability
High accuracy and stability
Sealing to IP67
High durability and reliability
High accuracy and stability
Sealing to IP67
Related links
- Variohm Group P117 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S125 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E111 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group E103 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P100 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group X112 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group X111 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S115 Series Incremental Position Sensor Solid Type, 6mm Shaft