Novotechnik LWH Series Transducer Position Sensor, 6 mm Shaft Type, 6mm Shaft
- RS Stock No.:
- 282-1493
- Distrelec Article No.:
- 164-90-438
- Mfr. Part No.:
- LWH-0300
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€364.41
(exc. VAT)
€448.22
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.41 |
*price indicative
- RS Stock No.:
- 282-1493
- Distrelec Article No.:
- 164-90-438
- Mfr. Part No.:
- LWH-0300
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Transducer | |
| Series | LWH | |
| Stroke | 300mm | |
| Shaft Type | 6 mm Shaft | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Transducer | ||
Series LWH | ||
Stroke 300mm | ||
Shaft Type 6 mm Shaft | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- DE
The 1-Avel Position transducers made from conductive plastic for direct, accurate measurement of travel in display or feedback applications. High resolution combined with a stroke length of up to 900 mm permits the accurate measurement of linear displacement. Rack and pinions or similar devices are not required because the design of the transducers is such that they may be built directly into the mechanical system.
Outstanding linearity
High resolution better than 0.01 mm
Very high operating speed
Protection class IP55
High resolution better than 0.01 mm
Very high operating speed
Protection class IP55
Related links
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 6 mm Shaft Type, 6mm Shaft
- Novotechnik SP Series Position Sensor 6 mm Shaft Type, 6mm Shaft
- Novotechnik LWH Series Linear Measuring Position Sensor
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TS Series Transducer Position Sensor, Voltage Divider Signal
- CONTELEC GL60 Series Angular Position Sensor Hollow Type, 6mm Shaft
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
