Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 283-6239
- Distrelec Article No.:
- 164-90-445
- Mfr. Part No.:
- LWG-0300
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€456.28
(exc. VAT)
€561.22
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
- Plus 8 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.28 |
*price indicative
- RS Stock No.:
- 283-6239
- Distrelec Article No.:
- 164-90-445
- Mfr. Part No.:
- LWG-0300
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | LWG | |
| Output Signal Type | Voltage Divider | |
| Stroke | 300 mm, 307 mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series LWG | ||
Output Signal Type Voltage Divider | ||
Stroke 300 mm, 307 mm | ||
- COO (Country of Origin):
- DE
The Linear Position Sensor is a versatile and reliable solution for user's electronic needs. With top-notch quality and performance, this product is designed to meet the highest standards of functionality and efficiency.
Advanced technology for superior performance
Durable construction for long-lasting use
Easy to install and use for convenience
Provides accurate and reliable results
Compact design for space-saving installation
Durable construction for long-lasting use
Easy to install and use for convenience
Provides accurate and reliable results
Compact design for space-saving installation
Related links
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik T Series Linear Potentiometer Position Sensor Round Type
