Novotechnik TS Series Transducer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 288-3917
- Distrelec Article No.:
- 164-90-418
- Mfr. Part No.:
- TS-0100
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€198.50
(exc. VAT)
€244.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.50 |
*price indicative
- RS Stock No.:
- 288-3917
- Distrelec Article No.:
- 164-90-418
- Mfr. Part No.:
- TS-0100
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Transducer | |
| Series | TS | |
| Output Signal Type | Voltage Divider | |
| Stroke | 105mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Transducer | ||
Series TS | ||
Output Signal Type Voltage Divider | ||
Stroke 105mm | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.
RoHS compliant
Mounting type clamp mount
Mounting type clamp mount
Related links
- Novotechnik TS Series Transducer Position Sensor, Voltage Divider Signal
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWH Series Transducer Position Sensor 6mm Shaft
- Novotechnik TEX Series Linear Measuring Position Sensor, Voltage Divider Signal
