Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 283-6096
- Distrelec Article No.:
- 164-90-460
- Mfr. Part No.:
- TLH-0300
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€382.52
(exc. VAT)
€470.50
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.52 |
*price indicative
- RS Stock No.:
- 283-6096
- Distrelec Article No.:
- 164-90-460
- Mfr. Part No.:
- TLH-0300
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | TLH | |
| Output Signal Type | Voltage Divider | |
| Stroke | 300 mm, 310 mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series TLH | ||
Output Signal Type Voltage Divider | ||
Stroke 300 mm, 310 mm | ||
- COO (Country of Origin):
- DE
The Linear Position Sensor is a versatile and reliable product that is designed to meet user's technical requirements. With its advanced features and high-quality construction, this product is a must-have for any project.
High performance capabilities ensure efficient operation
Durable construction for long-lasting use
Easy installation process for convenience
Wide range of applications for versatility
Compact design for space-saving installations
Durable construction for long-lasting use
Easy installation process for convenience
Wide range of applications for versatility
Compact design for space-saving installations
Related links
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
