Novotechnik TR Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
- RS Stock No.:
- 283-6113
- Distrelec Article No.:
- 164-90-422
- Mfr. Part No.:
- TR-0075
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€209.06
(exc. VAT)
€257.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.06 |
*price indicative
- RS Stock No.:
- 283-6113
- Distrelec Article No.:
- 164-90-422
- Mfr. Part No.:
- TR-0075
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | TR | |
| Output Signal Type | Voltage Divider | |
| Stroke | 75 mm, 80 mm | |
| Shaft Type | Round | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series TR | ||
Output Signal Type Voltage Divider | ||
Stroke 75 mm, 80 mm | ||
Shaft Type Round | ||
- COO (Country of Origin):
- DE
The Linear Position Sensor is a versatile and reliable product designed to cater to user's specific needs. With its advanced technology and high-quality materials, this product is a must-have for anyone looking for superior performance and durability.
Durable construction ensures long-lasting use
Advanced technology for superior performance
Easy to install and use
Compact design for convenient storage
Reliable accuracy for precise results
Multiple functions for versatile use
Advanced technology for superior performance
Easy to install and use
Compact design for convenient storage
Reliable accuracy for precise results
Multiple functions for versatile use
Related links
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik T Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
