Novotechnik P4500 Series Angular Position Sensor, Resistive Signal
- RS Stock No.:
- 283-6374
- Distrelec Article No.:
- 164-90-056
- Mfr. Part No.:
- P-4501-A202
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€149.59
(exc. VAT)
€184.00
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2025
- Plus 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.59 |
*price indicative
- RS Stock No.:
- 283-6374
- Distrelec Article No.:
- 164-90-056
- Mfr. Part No.:
- P-4501-A202
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Angular | |
| Series | P4500 | |
| Output Signal Type | Resistive | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Angular | ||
Series P4500 | ||
Output Signal Type Resistive | ||
- COO (Country of Origin):
- DE
The precision potentiometer, part of the Series P4500, is designed for measuring, control, and instrumentation applications. With a high level of reliability, long life span, good linearity, and corrosion resistance, this potentiometer offers top performance at a reasonable cost. Its all-metal case, ball-bearing design, conductive resistance element, and elastomer-damped wipers make it ideal for applications that require precision and durability.
Industry standard size offering top performance
Very long life - 100 x 10 movements
Very good linearity - standard ± 0.075%
Very high resolution - better than 0.008°
High admissible operating speed - 10,000 min-1
Unrestricted continuous rotation
Precise construction with stainless steel components
Gold-plated brass terminals for reliable electrical connections
Effective temperature coefficient of output-to-applied voltage ratio at 5 ppm/K
Max. permissible applied voltage of 42V
Very long life - 100 x 10 movements
Very good linearity - standard ± 0.075%
Very high resolution - better than 0.008°
High admissible operating speed - 10,000 min-1
Unrestricted continuous rotation
Precise construction with stainless steel components
Gold-plated brass terminals for reliable electrical connections
Effective temperature coefficient of output-to-applied voltage ratio at 5 ppm/K
Max. permissible applied voltage of 42V
Related links
- Novotechnik P4500 Series Angular Position Sensor, Resistive Signal
- Novotechnik P6500 Series Angular Position Sensor, Resistive Signal
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 6mm Shaft
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- CONTELEC WAL305 Series Angular Position Sensor Hollow Type
- CONTELEC WAL300 Series Angular Position Sensor Hollow Type
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor, Resistive Signal
- CONTELEC GL60 Series Angular Position Sensor Hollow Type, 6mm Shaft
