Infineon 1 Axis Surface Position Sensor -21 V 26V, SPC, Tape & Reel, 8-Pin

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.96-
5 - 9€6.2610%
10 - 24€6.0113%
25 - 49€5.6918%
50 +€5.4821%

*price indicative

RS Stock No.:
762-991
Mfr. Part No.:
TLE49SRC8DXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Position Sensor

Sensor Type

Hall Effect

Number of Axis

1

Technology

Hall sensor

Mount Type

Surface

Magnetic Type

Hall

Interface Type

SPC

Minimum Supply Voltage

-21V

Maximum Supply Voltage

26V

Package Type

Tape & Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

8

Standards/Approvals

RoHS

Width

3mm

Length

5mm

Height

1.02mm

Series

XENSIV

Automotive Standard

AEC-Q100

Supply Current

16.5mA

COO (Country of Origin):
MY
The Infineon Dual Channel Magent Angle Sensor employs a differential Hall-based system for accurate 360° angle measurement with minimized stray field impact. It includes interfaces such as SPC and SENT while retaining high precision and safety standards.

SPC Frameholder mechanism

Single-wire SICI programming Interface on output pin

High voltage and reverse polarity capability

RoHS compliant and halogen free package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy