Infineon Surface Motion Sensor -18 V 26V, SPC, SENT, PWM, TDSO, 16-Pin

Get a bulk buy discount

Add 7500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€6,960.00

(exc. VAT)

€8,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 5000€2.784€6,960.00-
7500 - 10000€2.678€6,695.003%
12500 +€2.642€6,605.005%

*price indicative

RS Stock No.:
218-6345
Mfr. Part No.:
TLE5014S16XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motion Sensor

Sensor Type

Magnetic Sensor

Technology

Digital

Mount Type

Surface

Magnetic Type

Giant Magneto Resistance

Interface Type

SPC, SENT, PWM

Minimum Supply Voltage

-18V

Package Type

TDSO

Maximum Supply Voltage

26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

16

Standards/Approvals

RoHS

Series

TLE5014

Automotive Standard

AEC-Q100

Supply Current

12mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy