Infineon 1 Axis Surface Position Sensor -21 V 26V, SPC, Tape & Reel, 8-Pin
- RS Stock No.:
- 762-992
- Mfr. Part No.:
- TLE49SRS8DXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.35 | - |
| 5 - 9 | €7.51 | 10% |
| 10 - 24 | €7.22 | 13% |
| 25 - 49 | €6.58 | 21% |
| 50 + | €6.11 | 26% |
*price indicative
- RS Stock No.:
- 762-992
- Mfr. Part No.:
- TLE49SRS8DXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Position Sensor | |
| Sensor Type | Hall Effect | |
| Number of Axis | 1 | |
| Technology | Hall sensor | |
| Mount Type | Surface | |
| Interface Type | SPC | |
| Magnetic Type | Hall | |
| Minimum Supply Voltage | -21V | |
| Package Type | Tape & Reel | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Height | 1.02mm | |
| Series | XENSIV | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 16.5mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Position Sensor | ||
Sensor Type Hall Effect | ||
Number of Axis 1 | ||
Technology Hall sensor | ||
Mount Type Surface | ||
Interface Type SPC | ||
Magnetic Type Hall | ||
Minimum Supply Voltage -21V | ||
Package Type Tape & Reel | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Height 1.02mm | ||
Series XENSIV | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 16.5mA | ||
- COO (Country of Origin):
- MY
The Infineon Dual Channel Magent Angle Sensor employs a differential Hall-based system for accurate 360° angle measurement with minimized stray field impact. It includes interfaces such as SPC and SENT while retaining high precision and safety standards.
SPC Frameholder mechanism
Single-wire SICI programming Interface on output pin
High voltage and reverse polarity capability
RoHS compliant and halogen free package
Related links
- Infineon 1 Axis Surface Position Sensor -21 V 26V Tape & Reel, 8-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 26V PG-TDSO-8-1, 8-Pin
- Infineon 1 Axis Surface Position Sensor 26V PG-TDSO-8-1, 8-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 5.5V PG-TDSO-8-1, 8-Pin
- Microchip LX7167ACLD-TR Voltage Regulator Tape & Reel 8-Pin
- STMicroelectronics L99VR033QTR LOD Voltage Regulator 3.3V, Tape & Reel 8-Pin
- Infineon Surface Motion Sensor -18 V 26V SENT TDSO, 16-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
