Broadcom Through Hole Motion Sensor 5 V 5V, SPI, Module, 15-Pin
- RS Stock No.:
- 827-199
- Mfr. Part No.:
- AFBR-S50MV85G
- Manufacturer:
- Broadcom
Subtotal (1 tube of 60 units)*
€3,283.26
(exc. VAT)
€4,038.42
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 + | €54.721 | €3,283.26 |
*price indicative
- RS Stock No.:
- 827-199
- Mfr. Part No.:
- AFBR-S50MV85G
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Sensor Type | Time-of-Flight | |
| Product Type | Motion Sensor | |
| Technology | CMOS | |
| Mount Type | Through Hole | |
| Interface Type | SPI | |
| Maximum Frequency Response | 3kHz | |
| Minimum Supply Voltage | 5V | |
| Package Type | Module | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 15 | |
| Maximum Operating Temperature | 70°C | |
| Height | 7.9mm | |
| Standards/Approvals | RoHS, UL-94V-0 | |
| Width | 7.6mm | |
| Series | AFBR-S50 | |
| Length | 12.4mm | |
| Supply Current | 33mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Sensor Type Time-of-Flight | ||
Product Type Motion Sensor | ||
Technology CMOS | ||
Mount Type Through Hole | ||
Interface Type SPI | ||
Maximum Frequency Response 3kHz | ||
Minimum Supply Voltage 5V | ||
Package Type Module | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Pin Count 15 | ||
Maximum Operating Temperature 70°C | ||
Height 7.9mm | ||
Standards/Approvals RoHS, UL-94V-0 | ||
Width 7.6mm | ||
Series AFBR-S50 | ||
Length 12.4mm | ||
Supply Current 33mA | ||
Automotive Standard No | ||
Broadcom AFBR-S50 Series Motion Sensor, 12.4mm Length, 5V Maximum Supply Voltage - AFBR-S50MV85G
This motion sensor is a Compact module designed to detect movement and provide a digital Interface for system integration. It operates from a fixed supply and communicates via a serial peripheral Interface suitable for embedded and control applications. The device is built using a CMOS sensing element and is intended for non-automotive environments where a through-hole mounting option is preferred.
Features and Benefits:
• 5 V supply with 33 mA draw for low-power operation
• SPI connectivity enabling straightforward digital interfacing
• 3 kHz maximum frequency response for dynamic motion capture
• 15-pin configuration simplifying signal and power routing
• RoHS and UL-94V-0 material compliance for regulated assemblies
• SPI connectivity enabling straightforward digital interfacing
• 3 kHz maximum frequency response for dynamic motion capture
• 15-pin configuration simplifying signal and power routing
• RoHS and UL-94V-0 material compliance for regulated assemblies
Applications
• Suitable for industrial motion monitoring in temperature extremes
• Used with microcontroller systems requiring SPI data transfer
• Ideal for through-hole mounting on legacy or robust PCBs
• Can be used for detecting Rapid movement in machinery control
• Suitable for sensor arrays where Compact height is required
• Used with microcontroller systems requiring SPI data transfer
• Ideal for through-hole mounting on legacy or robust PCBs
• Can be used for detecting Rapid movement in machinery control
• Suitable for sensor arrays where Compact height is required
What operating temperature range can it withstand?
It functions across an ambient range from -20°C to 70°C.
How is the sensor physically secured to a board?
It is manufactured for through-hole attachment providing mechanical stability.
What is the modules physical footprint height?
The module presents a height of 7.9 mm for clearance planning.
Which signalling standard does it use for data exchange?
It communicates over an SPI Interface for synchronous serial data transfer.
What are the modules plan dimensions for layout purposes?
The component measures 12.4 mm in length and 7.6 mm in width.
Related links
- Broadcom Through Hole Motion Sensor 5 V 5V Module, 15-Pin
- Broadcom Through Hole Sensor 5 V 5V Module, 15-Pin
- ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5V TSSOP, 16-Pin
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
- Broadcom 2 Axis Surface Sensor 3.3 V 5V Serial-3 Wire SO-12, 12-Pin
- Bosch Sensortec 3 Axis Surface Motion Sensor Module, I2C/SPI
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI
