Broadcom 2 Axis Surface Sensor 3.3 V 5V, Serial-4 Wire, Serial-3 Wire, Serial-2 Wire, SO-12, 12-Pin
- RS Stock No.:
- 233-1202
- Mfr. Part No.:
- AEAT-9955-Q32
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save €3.45
View bulk pricing optionsSubtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.95 | - |
| 5 - 9 | €23.26 | €3.45 |
| 10 - 24 | €22.73 | €12.20 |
| 25 - 49 | €21.49 | €61.50 |
| 50 + | €20.03 | €196.00 |
*price indicative
- RS Stock No.:
- 233-1202
- Mfr. Part No.:
- AEAT-9955-Q32
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor | |
| Sensor Type | Magnetic Rotary Encoder | |
| Number of Axis | 2 | |
| Technology | Motion Tracking Module | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Interface Type | Serial-4 Wire, Serial-3 Wire, Serial-2 Wire | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | SO-12 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | AEAT-9955 | |
| Width | 5mm | |
| Height | 900μm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 22mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor | ||
Sensor Type Magnetic Rotary Encoder | ||
Number of Axis 2 | ||
Technology Motion Tracking Module | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Interface Type Serial-4 Wire, Serial-3 Wire, Serial-2 Wire | ||
Minimum Supply Voltage 3.3V | ||
Package Type SO-12 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series AEAT-9955 | ||
Width 5mm | ||
Height 900μm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 22mA | ||
- COO (Country of Origin):
- MY
The Broadcom AEAT-9955 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. The AEAT-9955 is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals.
Multi-time programmable resolution from 10 to 18 bits.
SSI & SPI communication protocol
PWM encoded output signals
Related links
- Broadcom 2 Axis Surface Sensor 3.3 V 5V Serial-3 Wire SO-12, 12-Pin
- Broadcom 3 Axis Surface Motion Sensor Module -0.3 V 6.06V QFN-32, 32-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- Broadcom AEAT-9955 Evaluation Kit for HEDS-9955PRGEVB HEDS-9955EVB
