Broadcom Through Hole Motion Sensor 5 V 5V, SPI, Module, 15-Pin

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€59.87

(exc. VAT)

€73.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€59.87-
5 +€58.672%

*price indicative

RS Stock No.:
827-200
Mfr. Part No.:
AFBR-S50MV85G
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Sensor Type

Time-of-Flight

Product Type

Motion Sensor

Technology

CMOS

Mount Type

Through Hole

Interface Type

SPI

Maximum Frequency Response

3kHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Package Type

Module

Minimum Operating Temperature

-20°C

Pin Count

15

Maximum Operating Temperature

70°C

Series

AFBR-S50

Standards/Approvals

RoHS, UL-94V-0

Length

12.4mm

Height

7.9mm

Width

7.6mm

Supply Current

33mA

Automotive Standard

No

Broadcom AFBR-S50 Series Motion Sensor, 12.4mm Length, 5V Maximum Supply Voltage - AFBR-S50MV85G


This motion sensor is a Compact module designed to detect movement and provide a digital Interface for system integration. It operates from a fixed supply and communicates via a serial peripheral Interface suitable for embedded and control applications. The device is built using a CMOS sensing element and is intended for non-automotive environments where a through-hole mounting option is preferred.

Features and Benefits:


• 5 V supply with 33 mA draw for low-power operation
• SPI connectivity enabling straightforward digital interfacing
• 3 kHz maximum frequency response for dynamic motion capture
• 15-pin configuration simplifying signal and power routing
• RoHS and UL-94V-0 material compliance for regulated assemblies

Applications


• Suitable for industrial motion monitoring in temperature extremes
• Used with microcontroller systems requiring SPI data transfer
• Ideal for through-hole mounting on legacy or robust PCBs
• Can be used for detecting Rapid movement in machinery control
• Suitable for sensor arrays where Compact height is required

What operating temperature range can it withstand?


It functions across an ambient range from -20°C to 70°C.

How is the sensor physically secured to a board?


It is manufactured for through-hole attachment providing mechanical stability.

What is the module’s physical footprint height?


The module presents a height of 7.9 mm for clearance planning.

Which signalling standard does it use for data exchange?


It communicates over an SPI Interface for synchronous serial data transfer.

What are the module’s plan dimensions for layout purposes?


The component measures 12.4 mm in length and 7.6 mm in width.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy