STMicroelectronics Surface Mount Motion Sensor 1.71 V 3.6V, I2C/SPI, LGA-14L, 14-Pin

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.94-
5 - 9€7.169%
10 - 24€6.8813%
25 - 4999€6.4918%
5000 +€6.3420%

*price indicative

RS Stock No.:
898-596
Mfr. Part No.:
ISM6HGK256XTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motion Sensor

Sensor Type

Motion Sensor Module

Technology

6-axis IMU

Mount Type

Surface Mount

Interface Type

I2C/SPI

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Package Type

LGA-14L

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

105°C

Height

830μm

Length

2.5mm

Series

ISM6HG256X

Width

3mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
IT
The STMicroelectronics high-end, low-noise, low-power 6-axis IMU, featuring a 3-axis digital low-g accelerometer at 16 g. The product embeds a dedicated accelerometer sensor with an independent channel and filtering for high-g acceleration detection that perfectly matches shock requirements for asset tracking.

Dual 3-axis accelerometer channels

Embedded Adaptive self-configuration

Embedded temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy