Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V, SOT-23, 3-Pin

Subtotal (1 reel of 500 units)*

€281.00

(exc. VAT)

€345.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.562€281.00

*price indicative

RS Stock No.:
170-9085
Mfr. Part No.:
A3213ELHLT-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Magnetic Type

Omnipolar

Maximum Frequency Response

340kHz

Minimum Supply Voltage

2.4V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Height

950μm

Length

2.98mm

Standards/Approvals

Lead (Pb) Free100%

Width

1.91mm

Series

A3213

Response Time

60μs

Automotive Standard

AEC-Q100

Supply Current

2mA

A3213/4 Micropower Ultrasensitive Hall Effect Switches, Allegro Microsystems


The Allegro Microsystems A3213/4 ultra-sensitive, pole independent Hall-effect switches with a latched digital output are aimed at use in battery-operated, portable equipment. Their 2.4 V to 5.5 V operation and a unique clocking scheme reduces the average operating power use. The A3213 to 825 μW and the A3214 to 14 μW (typical, at 2.75 V).

Either a north or south pole turns on the output.

They include a Hall-voltage generator, small-signal amplifier, chopper stabilisation, a latch, and a MOSFET output.

AEC-Q100 automotive qualified

Micropower operation

Superior temperature stability

Low switchpoint drift

Insensitive to physical stress

High ESD protection

Hall Effect Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy