Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V, SIP, 3-Pin

Get a bulk buy discount

Add 2500 more to save €55.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

€417.00

(exc. VAT)

€513.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000€0.834€417.00-
2500 - 4500€0.812€406.00€55.00
5000 +€0.792€396.00€210.00

*price indicative

RS Stock No.:
170-9109
Mfr. Part No.:
A1121LUA-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Chopper Stabilised, BiCMOS

Mount Type

Through Hole

Magnetic Type

Unipolar

Maximum Frequency Response

800kHz

Minimum Supply Voltage

3V

Package Type

SIP

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

AEC-Q100

Height

3.02mm

Length

4.09mm

Width

1.52mm

Supply Current

4mA

Automotive Standard

AEC-Q100

Response Time

25μs

A1120/1/2/3/5 Chopper Stabilised Hall Effect Sensor Switches, Allegro Microsystems


The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is MADE possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, temperature dependencies, and thermal stress.

They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output to sink up to 25 mA. The voltage regulator enables supply voltages of 3 V to 24 V.

For the A1120, A1121, A1122, and A1123, a south pole turns on the output and removal turns off the output. For the A1125, it is reversed and the south pole turns off the A1125 output.

Unipolar switchpoints

Resistant to physical stress

Superior temperature stability

Output short circuit protection

Operation from unregulated supply

Hall Effect Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy