Melexis Surface Hall Effect Sensor 3.5 V 24V, TSOT, 23-Pin
- RS Stock No.:
- 194-2964
- Mfr. Part No.:
- US2881ESE-AAA-000-RE
- Manufacturer:
- Melexis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-2964
- Mfr. Part No.:
- US2881ESE-AAA-000-RE
- Manufacturer:
- Melexis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Supply Voltage | 3.5V | |
| Package Type | TSOT | |
| Maximum Supply Voltage | 24V | |
| Sensitivity | 4.5mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 23 | |
| Maximum Operating Temperature | 85°C | |
| Series | US2881 | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Supply Voltage 3.5V | ||
Package Type TSOT | ||
Maximum Supply Voltage 24V | ||
Sensitivity 4.5mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 23 | ||
Maximum Operating Temperature 85°C | ||
Series US2881 | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 3mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The US2881 is a bipolar Hall-effect switch designed in mixed signal CMOS technology.
The device integrates a voltage regulator, Hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.
Thanks to its wide operating voltage range and extended choice of temperature range, it is suitable for use in automotive and consumer applications.
The device is delivered in a TSOT for surface mount process and in a Plastic Single In Line (TO-92 flat) for through-hole mount.
Wide operating voltage range from 3.5 V to 24 V
Very high magnetic sensitivity
CMOS technology
Chopper-stabilized amplifier stage
Low current consumption
Open drain output
Thin SOT23 3L and flat TO-92 3L both packages
SE package north pole active
UA package south pole active
Related links
- Melexis Surface Hall Effect Sensor 3.5 V 24V 23-Pin
- Melexis Surface Hall Switch 3.5 V 24V 23-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 3-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- Melexis Through Hole Hall Effect Latch 3.5 V 24V 3-Pin
- Melexis 1 Axis Through Hole Hall Effect Sensor 3.5 V 24V 3-Pin
- Melexis Surface Hall Effect Sensor 1.5 V 3.6V 3-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
