Melexis Surface Hall Effect Sensor 3.5 V 24V, TSOT, 3-Pin

Subtotal (1 pack of 10 units)*

€3.35

(exc. VAT)

€4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.335€3.35

*price indicative

Packaging Options:
RS Stock No.:
194-2966
Mfr. Part No.:
US2881LSE-AAA-000-RE
Manufacturer:
Melexis
Find similar products by selecting one or more attributes.
Select all

Brand

Melexis

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Technology

CMOS

Mount Type

Surface

Magnetic Type

Bipolar

Maximum Frequency Response

10kHz

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

24V

Package Type

TSOT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.7mm

Standards/Approvals

RoHS

Series

US2881

Height

900μm

Length

3mm

Supply Current

5mA

Automotive Standard

No

Response Time

0.25μs

The US2881 is a bipolar Hall-effect switch designed in mixed signal CMOS technology.

The device integrates a voltage regulator, Hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.

Thanks to its wide operating voltage range and extended choice of temperature range, it is suitable for use in automotive and consumer applications.

The device is delivered in a TSOT for surface mount process and in a Plastic Single In Line (TO-92 flat) for through-hole mount.

Wide operating voltage range from 3.5 V to 24 V

Very high magnetic sensitivity

CMOS technology

Chopper-stabilized amplifier stage

Low current consumption

Open drain output

Thin SOT23 3L and flat TO-92 3L both packages

SE package north pole active

UA package south pole active

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy