Melexis Surface Hall Effect Sensor 3.5 V 24V, TSOT, 23-Pin
- RS Stock No.:
- 194-2969
- Mfr. Part No.:
- US5881ESE-AAA-000-RE
- Manufacturer:
- Melexis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-2969
- Mfr. Part No.:
- US5881ESE-AAA-000-RE
- Manufacturer:
- Melexis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Supply Voltage | 3.5V | |
| Package Type | TSOT | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 23 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Series | US5881 | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Supply Voltage 3.5V | ||
Package Type TSOT | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 23 | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Series US5881 | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The US5881 is a low sensitive unipolar Hall-effect switch designed in mixed signal CMOS technology.
The device integrates a voltage regulator, Hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.
Thanks to its wide operating voltage range and extended choice of temperature range, it is suitable for use in automotive and solid state switch applications.
The device is delivered in a TSOT for surface mount process and in a Plastic Single In Line (TO-92 flat) for through-hole mount.
Wide operating voltage range from 3.5 V to 24 V
Low sensitivity
CMOS technology
Chopper-stabilized amplifier stage
Low current consumption
Open drain output
Thin SOT23 3L and flat TO-92 3L both packages
SE package North pole active
UA package South pole active
Related links
- Melexis Surface Hall Effect Sensor 3.5 V 24V 23-Pin
- Melexis Surface Hall Switch 3.5 V 24V 23-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 3-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- Melexis Through Hole Hall Effect Latch 3.5 V 24V 3-Pin
- Melexis 1 Axis Through Hole Hall Effect Sensor 3.5 V 24V 3-Pin
- Melexis Surface Hall Effect Sensor 1.5 V 3.6V 3-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
