Silicon Labs Surface Hall Effect Sensor 1.71 V 5.5V, SOT-23, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€34.95

(exc. VAT)

€43.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 275 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 25€1.398€34.95
50 - 75€1.257€31.43
100 - 225€1.195€29.88
250 - 475€1.164€29.10
500 +€1.142€28.55

*price indicative

Packaging Options:
RS Stock No.:
196-1365
Mfr. Part No.:
SI7201-B-10-IV
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Analogue

Mount Type

Surface

Magnetic Type

Latch

Maximum Frequency Response

113kHz

Minimum Frequency Response

5Hz

Minimum Supply Voltage

1.71V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Sensitivity

1.1mT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Length

2.75mm

Width

1.6mm

Standards/Approvals

RoHS

Height

1.15mm

Series

Si720X

Supply Current

400nA

Automotive Standard

AEC-Q100

The Si7201-10-IV , Omnipolar Switch Magnetic Sensor is designed to simplify magnetic switch/latch needs. The low power and high sensitivity of this device make it ideally suited for many applications. The Si7201-10-IV supports a wide temperature range of -40 to +125 °C.

Applications:

Replacement of reed switches in consumer, and security applications

Position sensing of HVAC knob, door locks, windows, and other mechanical devices

BLDC motor control

Camera image stabilization, zoom, and autofocus

Fluid level sensing

Control knobs and selector switches

General-purpose mechanical position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy