Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 196-1368
- Mfr. Part No.:
- SI7201-B-12-IV
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1368
- Mfr. Part No.:
- SI7201-B-12-IV
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Latch | |
| Maximum Frequency Response | 113kHz | |
| Minimum Frequency Response | 5Hz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Sensitivity | 1.1mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.75mm | |
| Height | 1.15mm | |
| Series | Si7201/2/3/4/5/6 | |
| Width | 1.6mm | |
| Standards/Approvals | ISO 7637-2-2-11, JEDEC/IPC J-STD-020D, Ford EMC-CS-2009.1, JEDEC MO-193 | |
| Supply Current | 950μA | |
| Response Time | 11μs | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Latch | ||
Maximum Frequency Response 113kHz | ||
Minimum Frequency Response 5Hz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Sensitivity 1.1mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.75mm | ||
Height 1.15mm | ||
Series Si7201/2/3/4/5/6 | ||
Width 1.6mm | ||
Standards/Approvals ISO 7637-2-2-11, JEDEC/IPC J-STD-020D, Ford EMC-CS-2009.1, JEDEC MO-193 | ||
Supply Current 950μA | ||
Response Time 11μs | ||
The Si7201-12-IV , Omnipolar Switch Magnetic Sensor is designed to simplify magnetic switch/latch needs. The low power and high sensitivity of this device make it ideally suited for many applications. The Si7201-12-IV supports a wide temperature range of -40 to +125 °C.
Applications:
Replacement of reed switches in consumer, and security applications
Position sensing of HVAC knob, door locks, windows, and other mechanical devices
BLDC motor control
Camera image stabilization, zoom, and autofocus
Fluid level sensing
Control knobs and selector switches
General-purpose mechanical position sensing
Related links
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V DFN-8
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 3-Pin
