STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V, I2C/SPI, LGA, 14-Pin
- RS Stock No.:
- 196-1982
- Mfr. Part No.:
- LSM6DSMTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1982
- Mfr. Part No.:
- LSM6DSMTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Gyroscope, Accelerometer | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Sensitivity | 0.49mg/LSB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Length | 2.5mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | LSM6DSM | |
| Height | 830μm | |
| Supply Current | 650μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Gyroscope, Accelerometer | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Sensitivity 0.49mg/LSB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Length 2.5mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Series LSM6DSM | ||
Height 830μm | ||
Supply Current 650μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The LSM6DSM is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DSM supports main OS requirements, offering real, virtual and batch sensors with 4 kbyte for dynamic data batching. STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The LSM6DSM has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000 dps.
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
