STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6V, I2C/SPI, LGA16, 16-Pin
- RS Stock No.:
- 204-9946
- Mfr. Part No.:
- IIS2ICLXTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.71
(exc. VAT)
€34.08
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.71 |
| 10 - 24 | €24.11 |
| 25 - 99 | €23.03 |
| 100 - 2999 | €20.60 |
| 3000 + | €20.35 |
*price indicative
- RS Stock No.:
- 204-9946
- Mfr. Part No.:
- IIS2ICLXTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motion Sensor | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 2 | |
| Technology | Digital | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA16 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.122mg/LSB | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 16 | |
| Length | 5mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | IIS2ICLX | |
| Automotive Standard | No | |
| Supply Current | 4.2μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motion Sensor | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Technology Digital | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA16 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.122mg/LSB | ||
Maximum Operating Temperature 85°C | ||
Pin Count 16 | ||
Length 5mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series IIS2ICLX | ||
Automotive Standard No | ||
Supply Current 4.2μA | ||
- COO (Country of Origin):
- MT
The STMicroelectronics IIS2ICLX is a high-accuracy (ultra-low noise, high stability and repeatability) and low-power two-axis linear accelerometer with digital output. It has a selectable full scale of ±0.5/±1/±2/±3 g and is capable of providing the measured accelerations to the application over an I²C or SPI digital interface.
2-axis linear accelerometer
Selectable full scale: ±0.5/±1/±2/±3 g
Ultra-low noise performance: 15 μg/vHz
Superior stability over temperature (<0.075 mg/°C) and repeatability
Embedded compensation for high stability over temperature
I²C/SPI digital output interface
Related links
- STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6V LGA16, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6V QFN, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics Surface Mount Motion Sensor 1.71 V 3.6V LGA-14L, 14-Pin
