ams OSRAM Surface Position Sensor 3.3 V 5V, SSOP-16, 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-2983
Mfr. Part No.:
AS5115-HSST
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Position Sensor

Sensor Type

Magnetic Rotary Encoder

Technology

Analogue

Mount Type

Surface

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Package Type

SSOP-16

Minimum Operating Temperature

-40°C

Pin Count

16

Maximum Operating Temperature

150°C

Series

AS5115

Standards/Approvals

No

Height

1.99mm

Length

6.5mm

Width

8.2mm

Automotive Standard

AEC-Q100

Supply Current

100mA

COO (Country of Origin):
AT
The AMS AG contactless rotary encoder sensor for accurate angular measurement over a full turn of 360° and over an extended ambient temperature range of -40°C to 150°C.

Surface mounting style

External Magnet actuator type

Buffered sine and cosine output signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy