InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.7 V 3.6V, I2C/SPI, LGA, 14-Pin
- RS Stock No.:
- 218-2216
- Mfr. Part No.:
- ICM-42605
- Manufacturer:
- InvenSense
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.34
(exc. VAT)
€9.02
(inc. VAT)
Temporarily out of stock
- 3,466 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.67 | €7.34 |
| 10 - 18 | €3.265 | €6.53 |
| 20 - 48 | €3.12 | €6.24 |
| 50 - 98 | €2.93 | €5.86 |
| 100 + | €2.76 | €5.52 |
*price indicative
- RS Stock No.:
- 218-2216
- Mfr. Part No.:
- ICM-42605
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Accelerometer & Gyroscope | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 300μm | |
| Width | 500μm | |
| Height | 970μm | |
| Series | ICM-42605 | |
| Automotive Standard | No | |
| Supply Current | 520μA | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Accelerometer & Gyroscope | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 6 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 300μm | ||
Width 500μm | ||
Height 970μm | ||
Series ICM-42605 | ||
Automotive Standard No | ||
Supply Current 520μA | ||
- COO (Country of Origin):
- TW
The InvenSense ICM series is a 6-axis motion tracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope supports eight programmable full-scale range settings from ±15.625dps to ±2000dps, and the accelerometer supports four programmable full-scale range settings from ±2g to ±16g. It also features a 2 KB FIFO that can lower the traffic on the serial bus interface.
On-chip 16-bit ADCs and programmable filters
Digital-output temperature sensor
MEMS structure hermetically sealed and bonded at wafer level
Related links
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.7 V 3.6V LGA, 14-Pin
- InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope I2C 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 16-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- InvenSense 6 Axis Surface Motion Tracking device 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
