Infineon Surface Motion Sensor -18 V 26 V, PWM, SPC, SENT, TDSO, 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-6340
Mfr. Part No.:
TLE5014C16XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Magnetic Sensor

Product Type

Motion Sensor

Technology

Digital

Mount Type

Surface

Magnetic Type

Giant Magneto Resistance

Interface Type

PWM, SPC, SENT

Minimum Supply Voltage

-18V

Maximum Supply Voltage

26V

Package Type

TDSO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

16

Standards/Approvals

RoHS

Series

TLE5014

Automotive Standard

AEC-Q100

Supply Current

12mA

Related links