Infineon Surface Motion Sensor 2.7 V 6.5V, DSO, 7-Pin
- RS Stock No.:
- 218-6347
- Mfr. Part No.:
- TLE5501E0001XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,620.00
(exc. VAT)
€3,222.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.048 | €2,620.00 |
*price indicative
- RS Stock No.:
- 218-6347
- Mfr. Part No.:
- TLE5501E0001XUMA1
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motion Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 6.5V | |
| Package Type | DSO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 7 | |
| Series | TLE5501 | |
| Standards/Approvals | RoHS | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motion Sensor | ||
Sensor Type Position Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 6.5V | ||
Package Type DSO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 7 | ||
Series TLE5501 | ||
Standards/Approvals RoHS | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE5501 Series Motion Sensor, -40 °C Minimum Operating Temperature, 6.5V Maximum Supply Voltage - TLE5501E0001XUMA1
This motion sensor provides analogue position detection for automotive and industrial contexts where wide temperature tolerance and low supply current are required. It is intended for surface-mounted applications and complies with RoHS, making it suitable for systems that need reduced hazardous substances and straightforward PCB integration.
Features and Benefits:
• Operates between -40°C and 125°C for harsh environments
• Accepts supply from 2.7V to 6.5V enabling flexible power options
• Draws 2.5mA supply current to conserve system power
• Uses analogue output to convey continuous position information
• Employs a 7-pin configuration for Compact connectivity
• Meets AEC‑Q100 to align with automotive quality requirements
• Accepts supply from 2.7V to 6.5V enabling flexible power options
• Draws 2.5mA supply current to conserve system power
• Uses analogue output to convey continuous position information
• Employs a 7-pin configuration for Compact connectivity
• Meets AEC‑Q100 to align with automotive quality requirements
Applications
• Suitable for position feedback in vehicle control modules
• Used with temperature-challenged automotive cabins and engine bays
• Ideal for low-power sensing in battery-operated systems
• Can be used for surface-mounted installations on PCBs
• Suitable for designs requiring RoHS‑compliant components
• Used with temperature-challenged automotive cabins and engine bays
• Ideal for low-power sensing in battery-operated systems
• Can be used for surface-mounted installations on PCBs
• Suitable for designs requiring RoHS‑compliant components
What package type does it use for PCB assembly?
It is supplied in a DS0 package designed for surface mounting.
Which operating voltages will support reliable detection?
It operates reliably from 2.7V up to 6.5V supply rails.
How many electrical connections are required for integration?
The device uses a 7-pin arrangement for its electrical interface.
What makes it suitable for automotive deployment?
Conformance to AEC‑Q100 qualifies it for automotive-grade applications.
What is the expected current draw during normal operation?
Typical supply current is 2.5mA during standard operation.
Related links
- Infineon Surface Motion Sensor 2.7 V 6.5V 7-Pin
- Infineon Surface Motion Sensor -6.5 V 6.5V 7-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 2.7 V 6.5V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 26V 6-Pin
- Infineon Surface Motion Sensor -18 V 26V SPC TDSO, 16-Pin
