Infineon Surface Motion Sensor 2.7 V 6.5V, DSO, 7-Pin

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.556€7.78-
10 - 95€1.426€7.138%
100 - 245€1.32€6.6015%
250 - 495€1.222€6.1121%
500 +€1.186€5.9323%

*price indicative

Packaging Options:
RS Stock No.:
218-6348
Mfr. Part No.:
TLE5501E0001XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motion Sensor

Sensor Type

Position Sensor

Technology

Analogue

Mount Type

Surface

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

6.5V

Package Type

DSO

Minimum Operating Temperature

-40°C

Pin Count

7

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TLE5501

Automotive Standard

AEC-Q100

Supply Current

2.5mA

Infineon TLE5501 Series Motion Sensor, -40 °C Minimum Operating Temperature, 6.5V Maximum Supply Voltage - TLE5501E0001XUMA1


This motion sensor provides analogue position detection for automotive and industrial contexts where wide temperature tolerance and low supply current are required. It is intended for surface-mounted applications and complies with RoHS, making it suitable for systems that need reduced hazardous substances and straightforward PCB integration.

Features and Benefits:


• Operates between -40°C and 125°C for harsh environments
• Accepts supply from 2.7V to 6.5V enabling flexible power options
• Draws 2.5mA supply current to conserve system power
• Uses analogue output to convey continuous position information
• Employs a 7-pin configuration for Compact connectivity
• Meets AEC‑Q100 to align with automotive quality requirements

Applications


• Suitable for position feedback in vehicle control modules
• Used with temperature-challenged automotive cabins and engine bays
• Ideal for low-power sensing in battery-operated systems
• Can be used for surface-mounted installations on PCBs
• Suitable for designs requiring RoHS‑compliant components

What package type does it use for PCB assembly?


It is supplied in a DS0 package designed for surface mounting.

Which operating voltages will support reliable detection?


It operates reliably from 2.7V up to 6.5V supply rails.

How many electrical connections are required for integration?


The device uses a 7-pin arrangement for its electrical interface.

What makes it suitable for automotive deployment?


Conformance to AEC‑Q100 qualifies it for automotive-grade applications.

What is the expected current draw during normal operation?


Typical supply current is 2.5mA during standard operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy