Infineon Surface Hall Effect Sensor 2.7 V 26V, PG-TSOP-6-6-5, 6-Pin
- RS Stock No.:
- 258-4114
- Mfr. Part No.:
- TLE49663GHTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€828.00
(exc. VAT)
€1,017.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.276 | €828.00 |
*price indicative
- RS Stock No.:
- 258-4114
- Mfr. Part No.:
- TLE49663GHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | PG-TSOP-6-6-5 | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | TLE4966-3G | |
| Response Time | 13μs | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 2.7V | ||
Package Type PG-TSOP-6-6-5 | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series TLE4966-3G | ||
Response Time 13μs | ||
Automotive Standard AEC-Q100 | ||
Supply Current 50mA | ||
The Infineon high sensitivity automotive hall switch with direction detection is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications which use a rotating pole wheel. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides a speed output at Q2 with the status corresponding to the magnetic field value. For positive magnetic fields exceeding the threshold BOP the output is low, whereas for negative magnetic fields lower than BRP the output switches to high. The output Q1 can be either high or low depending on the direction of rotation of the pole wheel. This direction information is calculated internally.
High sensitivity and high stability of the magnetic switching points
High resistance to mechanical stress by Active Error Compensation
Reverse battery protection
Superior temperature stability
Peak temperatures up to 195°C
Related links
- Infineon Surface Hall Effect Sensor 2.7 V 26V 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24V 3-Pin
