Infineon Surface Unipolar Hall Switch 3 V 5.5V, Open Drain Output, SOT-23, 3-Pin
- RS Stock No.:
- 223-8631
- Mfr. Part No.:
- TLI49655MXTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€462.00
(exc. VAT)
€567.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.154 | €462.00 | - |
| 6000 - 6000 | €0.149 | €447.00 | 3% |
| 9000 + | €0.146 | €438.00 | 5% |
*price indicative
- RS Stock No.:
- 223-8631
- Mfr. Part No.:
- TLI49655MXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Unipolar Hall Switch | |
| Sensor Type | Hall Effect Sensors | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.3mm | |
| Series | TLI4965-5M | |
| Length | 2.9mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Unipolar Hall Switch | ||
Sensor Type Hall Effect Sensors | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Width 1.3mm | ||
Series TLI4965-5M | ||
Length 2.9mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
The Infineon TLI496x series is an integrated hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Low current consumption
ESD protection
Active error compensation
High stability of magnetic thresholds
Operating temperature range from -40 °C to 125 °C
Related links
- Infineon Surface Unipolar Hall Switch 3 V 5.5V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Open Drain 4G 170 °C 32V, 3 V
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Surface Mount Open Drain 3G 107 °C 32V dc, 3 V dc
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Solder Pin Open Drain 3G 107 °C 32V, 3 V
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
