Infineon Surface Unipolar Hall Switch 3 V 5.5V, Open Drain Output, SOT-23, 3-Pin

Subtotal (1 pack of 50 units)*

€9.65

(exc. VAT)

€11.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.193€9.65

*price indicative

Packaging Options:
RS Stock No.:
223-8632
Mfr. Part No.:
TLI49655MXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Product Type

Unipolar Hall Switch

Mount Type

Surface

Magnetic Type

Unipolar

Interface Type

Open Drain Output

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Series

TLI4965-5M

Length

2.9mm

Width

1.3mm

Height

1mm

Standards/Approvals

No

Supply Current

1.5mA

Automotive Standard

No

The Infineon TLI496x series is an integrated hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.

Low current consumption

ESD protection

Active error compensation

High stability of magnetic thresholds

Operating temperature range from -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy