Toshiba Surface Hall Effect Sensor, SOT-23F, 3-Pin
- RS Stock No.:
- 236-3596
- Mfr. Part No.:
- TCS40DPR,LF(T
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-3596
- Mfr. Part No.:
- TCS40DPR,LF(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Sensor Type | Magnetometer | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Package Type | SOT-23F | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Sensor Type Magnetometer | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Package Type SOT-23F | ||
Pin Count 3 | ||
The Toshiba CMOS digital integrated circuit which is silicon monolithic type. It is used in south pole and north pole detection. It has storage temperature range from −65 to 150 °C.
Push pull output
Related links
- Toshiba Surface Mount Hall Effect Sensor 3-Pin
- Texas Instruments Surface Mount Hall Effect Sensor 3-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 3-Pin
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5V 3-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 1.7 V 5.5V 5-Pin
- Toshiba Type N-Channel MOSFET 40 V, 3-Pin SOT-23
- Toshiba Type P-Channel MOSFET 60 V, 3-Pin SOT-23
- Toshiba Type P-Channel MOSFET 20 V, 3-Pin SOT-23
