Toshiba Surface Hall Effect Sensor, SOT-23F, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-3597
Mfr. Part No.:
TCS40DPR,LF(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Sensor Type

Magnetometer

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Package Type

SOT-23F

Pin Count

3

The Toshiba CMOS digital integrated circuit which is silicon monolithic type. It is used in south pole and north pole detection. It has storage temperature range from −65 to 150 °C.

Push pull output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy