DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V, SIP-3, 3-Pin
- RS Stock No.:
- 244-1839
- Mfr. Part No.:
- AH3231Q-P-B
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1839
- Mfr. Part No.:
- AH3231Q-P-B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SIP-3 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | AH3231Q | |
| Standards/Approvals | RoHS | |
| Length | 4.1mm | |
| Width | 3mm | |
| Supply Current | 3.3mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 2.7V | ||
Package Type SIP-3 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series AH3231Q | ||
Standards/Approvals RoHS | ||
Length 4.1mm | ||
Width 3mm | ||
Supply Current 3.3mA | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.
Wide supply voltage operation
Temperature coefficient 1100ppm/°C
Battery polarity reverse connection protection
Transient spike voltage protection
Over temperature shut down and auto restart
UVLO Protection
Temperature range is -40°C to +150°C
Halogen and antimony free green device
Related links
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3-Pin
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
