STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V, SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 261-4772
- Mfr. Part No.:
- ISM330ISNTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€23,275.00
(exc. VAT)
€28,630.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €4.655 | €23,275.00 |
*price indicative
- RS Stock No.:
- 261-4772
- Mfr. Part No.:
- ISM330ISNTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Gyroscope, Accelerometer | |
| Product Type | Accelerometer & Gyroscope | |
| Number of Axis | 3 | |
| Technology | CMOS | |
| Mount Type | PCB | |
| Magnetic Type | Latch | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3.6V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 1.71V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | ISM330IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Gyroscope, Accelerometer | ||
Product Type Accelerometer & Gyroscope | ||
Number of Axis 3 | ||
Technology CMOS | ||
Mount Type PCB | ||
Magnetic Type Latch | ||
Interface Type SPI | ||
Minimum Supply Voltage 3.6V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 1.71V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series ISM330IS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with embedded ISPU - intelligent sensor processing unit
The ISM330IS is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for optimal motion results in industrial and IoT solutions.
The ISM330IS has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000 dps.
The ISM330IS features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors: the internal accelerometer & gyroscope and 4 external sensors.
The ISM330IS embeds a new ST category of processing, ISPU (intelligent sensor processing unit) to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core which can execute signal processing and AI algorithms in the edge. The main benefits of the ISPU are C programming and an enhanced ecosystem with libraries and 3rd party tools/IDE.
Its optimized ultra-low-power hardware circuitry for real-time execution of the algorithms is a state-of-the-art feature for any wireless sensor node from small equipment or accessories to enterprise solutions for Industry 5.0 (for example, anomaly detection, asset tracking, factory automation, and so forth).
The ISM330IS is available in a plastic land grid array (LGA) package.
Key features
Related links
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Inertial Sensor 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V I2C LGA, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
