Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6V, I2C/SPI, QFN, 14-Pin
- RS Stock No.:
- 271-6823
- Mfr. Part No.:
- 2536030320001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 297 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
- RS Stock No.:
- 271-6823
- Mfr. Part No.:
- 2536030320001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sensor Type | Gyroscope, Accelerometer | |
| Product Type | Inertial Sensor | |
| Number of Axis | 6 | |
| Technology | Inertial Sensor | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Series | 2536 | |
| Width | 860μm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sensor Type Gyroscope, Accelerometer | ||
Product Type Inertial Sensor | ||
Number of Axis 6 | ||
Technology Inertial Sensor | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.71V | ||
Package Type QFN | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Series 2536 | ||
Width 860μm | ||
Standards/Approvals RoHS, REACH | ||
Height 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Wurth Elektronik 6 axis Inertial measure unit is a IMU sensor. The IMU sensor is a 16 bit digital ultra low power and high performance sensor with 3 axis linear accelerometer and 3 axis gyroscope with digital I2C and SPI serial interface.
4 Kbyte FIFO
Up to 6.66 kHz output data rate
Two independent interrupt pins
I2C and SPI digital communication interface
High performance and low power operating modes
Related links
- Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6V QFN, 14-Pin
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- InvenSense 6 Axis Surface Motion Tracking device 1.71 V 3.6V LGA, 16-Pin
