Analog Devices Surface Hall Effect Sensor 12V, SOIC, 8-Pin
- RS Stock No.:
- 709-5648
- Mfr. Part No.:
- AD22151YRZ
- Manufacturer:
- Analog Devices
Subtotal (1 unit)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.27 |
*price indicative
- RS Stock No.:
- 709-5648
- Mfr. Part No.:
- AD22151YRZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Maximum Supply Voltage | 12V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.4mV/g | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | AD22151 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Maximum Supply Voltage 12V | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.4mV/g | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Width 4mm | ||
Series AD22151 | ||
Length 5mm | ||
Height 1.5mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
Magnetic Field Sensors, Analog Devices
A linear magnetic field transducer with an output voltage proportional to a magnetic field strength perpendicular to the IC package. The sensor IC utilises combines integrated Hall cell technology and instrumentation circuitry to minimize temperature related drifts.
Magnetometers, Analog Devices
Related links
- ams OSRAM Surface Hall Effect Sensor 8-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- Analog Devices ADP3301ARZ-5, Voltage Regulator 12V SOIC 8-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Analog Devices Surface Mount ±0.5°C, 8-Pin SOIC
- Analog Devices Surface Mount Sensor 8-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
