Taiwan Semiconductor Through Hole Ratio-metric Linear Hall Effect Switch 3 V 6.5V, TO-92S, 3-Pin
- RS Stock No.:
- 901-4033
- Mfr. Part No.:
- TSH481CT B0G
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 20 units)*
€13.94
(exc. VAT)
€17.14
(inc. VAT)
Last RS stock
- 60 left, ready to ship from another location
- Final 1,420 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.697 | €13.94 |
*price indicative
- RS Stock No.:
- 901-4033
- Mfr. Part No.:
- TSH481CT B0G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Ratio-metric Linear Hall Effect Switch | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Hall Effect | |
| Mount Type | Through Hole | |
| Magnetic Type | Linear | |
| Maximum Frequency Response | 20kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | TO-92S | |
| Maximum Supply Voltage | 6.5V | |
| Sensitivity | 2.2mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Series | TSH481 | |
| Length | 4mm | |
| Height | 3mm | |
| Width | 1.52mm | |
| Standards/Approvals | No | |
| Response Time | 3s | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Ratio-metric Linear Hall Effect Switch | ||
Sensor Type Hall Effect Sensors | ||
Technology Hall Effect | ||
Mount Type Through Hole | ||
Magnetic Type Linear | ||
Maximum Frequency Response 20kHz | ||
Minimum Supply Voltage 3V | ||
Package Type TO-92S | ||
Maximum Supply Voltage 6.5V | ||
Sensitivity 2.2mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Series TSH481 | ||
Length 4mm | ||
Height 3mm | ||
Width 1.52mm | ||
Standards/Approvals No | ||
Response Time 3s | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- TW
Hall Effect Sensor, Taiwan Semiconductor
A linear output Hall Effect magnetic field sensor from Taiwan Semiconductor. The device produces a ratiometric output voltage proportional to the applied magnetic flux density over a range of ±800 Gauss.
Supply voltage: 3.0 to 6.5V
Supply current: 2.2mA (typ)
Bandwidth: 20kHz
Magnetic flux range: ±800 Gauss
Output span: 3.2V (at Vs 5V)
Hall Effect Sensors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Through Hole General Purpose Hall Effect Latch 3.5 V 20V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 2.7 V 6.5V TO-92, 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
- Taiwan Semiconductor TS78L09CT B0G Voltage Regulator 150mA TO-92
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear -40 °C 2.7 V
- DiodesZetex Hall Effect Switch 4mA 60mA Solder -40 → 150°C, 3 → 28 V
- Allegro Microsystems Through Hole Chopper Stabilised Precision Hall Effect Switch 3 V 24V 3-Pin
