NXP 3 Axis Surface Sensor 1.95 V 3.6V, Serial-I2C, DFN, 10-Pin
- RS Stock No.:
- 922-7538
- Mfr. Part No.:
- MMA8652FCR1
- Manufacturer:
- NXP
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-7538
- Mfr. Part No.:
- MMA8652FCR1
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Sensor | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 1.95V | |
| Package Type | DFN | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 1024LSB/g | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | MMA8652FC | |
| Length | 2mm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Sensor | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type Serial-I2C | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 1.95V | ||
Package Type DFN | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 1024LSB/g | ||
Minimum Operating Temperature -40°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Series MMA8652FC | ||
Length 2mm | ||
Width 2mm | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- GB
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Accelerometers, NXP Semiconductors
Related links
- ADAFRUIT INDUSTRIES 3 Axis Sensor 1.95 V 3.6V Module, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V Serial-I2C 24-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
