DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V, SC-59, 3-Pin

Subtotal (1 reel of 3000 units)*

€975.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.325€975.00

*price indicative

RS Stock No.:
922-8541
Mfr. Part No.:
AH1802-WG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Technology

Chopper Stabilised Hall Effect

Mount Type

Surface

Magnetic Type

Omnipolar

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Package Type

SC-59

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

AH1802

Length

3.1mm

Height

1.3mm

Width

1.7mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

3mA

COO (Country of Origin):
CN

Hall Effect Switches & Latches, Diodes Inc


Hall Effect Sensors, Diodes Inc


A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy