Igus Cable readycable Series Cable for Use with BECKHOFF Drive

Subtotal (1 unit)*

€122.26

(exc. VAT)

€150.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.26

*price indicative

RS Stock No.:
225-977
Mfr. Part No.:
ZK4000-2510-0100 - MAT9387001 (10m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

BECKHOFF Drive

Series

readycable

Standards/Approvals

REACH, RoHS, UKCA, UL/CSA, CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7

COO (Country of Origin):
GB
The Igus Thermal edge protection cable is designed for Beckhoff drives, perfect for extremely heavy duty applications. It features a resilient TPE outer jacket, offering exceptional resistance to oil, including bio oils, and is suitable for both indoor and outdoor environments, provided its kept out of direct sunlight. With the capability to support unsupported travels and gliding distances of 400 meters or more, it is ideal for storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature applications.

Halogen free

Silicone free

Hydrolysis and microbe resistant

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy