Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 227-147
- Mfr. Part No.:
- IKG4100 - MAT9090020 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
€376.55
(exc. VAT)
€463.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.55 |
*price indicative
- RS Stock No.:
- 227-147
- Mfr. Part No.:
- IKG4100 - MAT9090020 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | UL, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, EAC, DIN EN 50363-10-2, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals UL, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, EAC, DIN EN 50363-10-2, CSA, CE | ||
- COO (Country of Origin):
- GB
The Igus Power Cable is specifically designed for Bosch Rexroth drives, catering to very high stress applications. Its robust PUR outer jacket ensures exceptional resistance to oil and UV radiation, making it suitable for both indoor and outdoor environments. Capable of supporting unsupported travel distances and gliding applications of up to 100 meters, this cable is perfect for heavy duty tasks such as storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature applications.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
